

EMF105B7104KVHF | |
|---|---|
DigiKey Part Number | 587-6563-2-ND - Tape & Reel (TR) 587-6563-1-ND - Cut Tape (CT) 587-6563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF105B7104KVHF |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF105B7104KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,81200 Kč | 8,12 Kč |
| 50 | 0,54580 Kč | 27,29 Kč |
| 100 | 0,46870 Kč | 46,87 Kč |
| 500 | 0,33702 Kč | 168,51 Kč |
| 1 000 | 0,29683 Kč | 296,83 Kč |
| 2 500 | 0,25454 Kč | 636,35 Kč |
| 5 000 | 0,22917 Kč | 1 145,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20253 Kč | 2 025,30 Kč |
| 20 000 | 0,19122 Kč | 3 824,40 Kč |
| 30 000 | 0,18265 Kč | 5 479,50 Kč |
| 50 000 | 0,17733 Kč | 8 866,50 Kč |
| 70 000 | 0,16762 Kč | 11 733,40 Kč |
| 100 000 | 0,16229 Kč | 16 229,00 Kč |
| 120 000 | 0,15976 Kč | 19 171,20 Kč |
| 240 000 | 0,15126 Kč | 36 302,40 Kč |
| 250 000 | 0,15081 Kč | 37 702,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

