
D6HQ2G655DP02-Z | |
|---|---|
DigiKey Part Number | 587-6207-2-ND - Tape & Reel (TR) 587-6207-1-ND - Cut Tape (CT) 587-6207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D6HQ2G655DP02-Z |
Description | RF DUPLEXER BAND 7 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1GHz ~ 5GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1GHz ~ 5GHz | |
Low Band Attenuation (min / max dB) | - / 58.00dB | |
High Band Attenuation (min / max dB) | - / 55.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,41000 Kč | 76,41 Kč |
| 10 | 62,35000 Kč | 623,50 Kč |
| 25 | 57,50000 Kč | 1 437,50 Kč |
| 50 | 54,08580 Kč | 2 704,29 Kč |
| 100 | 50,87570 Kč | 5 087,57 Kč |
| 250 | 46,92468 Kč | 11 731,17 Kč |
| 500 | 46,29022 Kč | 23 145,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,81899 Kč | 113 456,97 Kč |
| Unit Price without VAT: | 76,41000 Kč |
|---|---|
| Unit Price with VAT: | 92,45610 Kč |


