
D6DA2G140K2A4-Z | |
|---|---|
DigiKey Part Number | 587-4700-2-ND - Tape & Reel (TR) 587-4700-1-ND - Cut Tape (CT) 587-4700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D6DA2G140K2A4-Z |
Description | RF DUPLEXER 1.95GHZ/2.14GHZ 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | D6DA2G140K2A4-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 45.00dB / 49.00dB | |
High Band Attenuation (min / max dB) | 42.00dB / 50.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč |
| 10 | 20,84800 Kč | 208,48 Kč |
| 25 | 19,22480 Kč | 480,62 Kč |
| 50 | 18,08460 Kč | 904,23 Kč |
| 100 | 17,00890 Kč | 1 700,89 Kč |
| 250 | 15,68688 Kč | 3 921,72 Kč |
| 500 | 14,75604 Kč | 7 378,02 Kč |
| 1 000 | 13,88051 Kč | 13 880,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,59782 Kč | 37 793,46 Kč |
| 6 000 | 11,84957 Kč | 71 097,42 Kč |
| 9 000 | 11,43237 Kč | 102 891,33 Kč |
| 15 000 | 11,07659 Kč | 166 148,85 Kč |
| Unit Price without VAT: | 25,59000 Kč |
|---|---|
| Unit Price with VAT: | 30,96390 Kč |






