


D6DA1G842K2C7-Z | |
|---|---|
DigiKey Part Number | 587-D6DA1G842K2C7-ZTR-ND - Tape & Reel (TR) 587-D6DA1G842K2C7-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D6DA1G842K2C7-Z |
Description | RF SAW DUPLEXER LTE BAND 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1GHz / 5GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1GHz / 5GHz | |
Low Band Attenuation (min / max dB) | - / 60.00dB | |
High Band Attenuation (min / max dB) | - / 56.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 40,56300 Kč | 405,63 Kč |
| 25 | 37,41000 Kč | 935,25 Kč |
| 50 | 35,18720 Kč | 1 759,36 Kč |
| 100 | 33,09900 Kč | 3 309,90 Kč |
| 250 | 30,52840 Kč | 7 632,10 Kč |
| 500 | 28,71684 Kč | 14 358,42 Kč |
| 1 000 | 28,57685 Kč | 28 576,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,51427 Kč | 73 542,81 Kč |
| 6 000 | 23,34708 Kč | 140 082,48 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |




