10 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 172.9mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC3225T100KR

DigiKey Part Number
587-3064-2-ND - Tape & Reel (TR)
587-3064-1-ND - Cut Tape (CT)
587-3064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC3225T100KR
Description
FIXED IND 10UH 900MA 172.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 172.9mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC3225T100KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Semi-Shielded
DC Resistance (DCR)
172.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,40200 Kč34,02 Kč
1002,79690 Kč279,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,30012 Kč2 300,12 Kč
2 0002,16857 Kč4 337,14 Kč
3 0002,09525 Kč6 285,75 Kč
5 0002,00640 Kč10 032,00 Kč
7 0001,94999 Kč13 649,93 Kč
10 0001,89198 Kč18 919,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč