


AWK212C6226MD-T | |
|---|---|
DigiKey Part Number | 587-3113-2-ND - Tape & Reel (TR) 587-3113-1-ND - Cut Tape (CT) 587-3113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK212C6226MD-T |
Description | CAP CER 22UF 4V X6S 0508 |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK212C6226MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 4,99760 Kč | 249,88 Kč |
| 100 | 4,48310 Kč | 448,31 Kč |
| 500 | 3,61502 Kč | 1 807,51 Kč |
| 1 000 | 3,34666 Kč | 3 346,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,94424 Kč | 11 776,96 Kč |
| 8 000 | 2,79476 Kč | 22 358,08 Kč |
| 12 000 | 2,71985 Kč | 32 638,20 Kč |
| 20 000 | 2,63686 Kč | 52 737,20 Kč |
| 28 000 | 2,58833 Kč | 72 473,24 Kč |
| 40 000 | 2,54164 Kč | 101 665,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

