
AMK432BJ477MM-T | |
|---|---|
DigiKey Part Number | 587-4368-2-ND - Tape & Reel (TR) 587-4368-1-ND - Cut Tape (CT) 587-4368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK432BJ477MM-T |
Description | CAP CER 470UF 4V X5R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF ±20% 4V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK432BJ477MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 195,00800 Kč | 1 950,08 Kč |
| 50 | 171,36040 Kč | 8 568,02 Kč |
| 100 | 164,03850 Kč | 16 403,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 151,63958 Kč | 75 819,79 Kč |
| 1 000 | 147,79757 Kč | 147 797,57 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |

