220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
TAIYO YUDEN MLCCs

AMK325AC6227MM-P

DigiKey Part Number
587-5405-2-ND - Tape & Reel (TR)
587-5405-1-ND - Cut Tape (CT)
587-5405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK325AC6227MM-P
Description
CAP CER 220UF 4V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK325AC6227MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1040,14800 Kč401,48 Kč
5032,95840 Kč1 647,92 Kč
10030,74110 Kč3 074,11 Kč
50026,98536 Kč13 492,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,82292 Kč25 822,92 Kč
2 00024,86562 Kč49 731,24 Kč
3 00024,38589 Kč73 157,67 Kč
5 00023,85427 Kč119 271,35 Kč
7 00023,54329 Kč164 803,03 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč