330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

AMK325ABJ337MM-T

DigiKey Part Number
587-3977-2-ND - Tape & Reel (TR)
587-3977-1-ND - Cut Tape (CT)
587-3977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK325ABJ337MM-T
Description
CAP CER 330UF 4V X5R 1210
Customer Reference
Detailed Description
330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
AMK325ABJ337MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 447
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1041,05100 Kč410,51 Kč
5033,74380 Kč1 687,19 Kč
10031,48440 Kč3 148,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,66360 Kč13 831,80 Kč
1 00026,48058 Kč26 480,58 Kč
1 50025,88787 Kč38 831,81 Kč
2 50025,23086 Kč63 077,15 Kč
3 50024,84669 Kč86 963,41 Kč
5 00024,47716 Kč122 385,80 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč