


AMK325ABJ227MMHT | |
|---|---|
DigiKey Part Number | 587-3975-2-ND - Tape & Reel (TR) 587-3975-1-ND - Cut Tape (CT) 587-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325ABJ227MMHT |
Description | CAP CER 220UF 4V X5R 1210 |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK325ABJ227MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 50 | 28,02400 Kč | 1 401,20 Kč |
| 100 | 26,05850 Kč | 2 605,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,73286 Kč | 11 366,43 Kč |
| 1 000 | 21,70311 Kč | 21 703,11 Kč |
| 1 500 | 21,18740 Kč | 31 781,10 Kč |
| 2 500 | 20,61575 Kč | 51 539,37 Kč |
| 3 500 | 20,28143 Kč | 70 985,01 Kč |
| 5 000 | 19,95982 Kč | 99 799,10 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

