


AMK325ABJ227MM-T | |
|---|---|
DigiKey Part Number | 587-3270-2-ND - Tape & Reel (TR) 587-3270-1-ND - Cut Tape (CT) 587-3270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325ABJ227MM-T |
Description | CAP CER 220UF 4V X5R 1210 |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK325ABJ227MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 50 | 25,37400 Kč | 1 268,70 Kč |
| 100 | 23,54720 Kč | 2 354,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,46130 Kč | 10 230,65 Kč |
| 1 000 | 19,50609 Kč | 19 506,09 Kč |
| 1 500 | 19,02755 Kč | 28 541,33 Kč |
| 2 500 | 18,49697 Kč | 46 242,43 Kč |
| 3 500 | 18,18691 Kč | 63 654,19 Kč |
| 5 000 | 17,88845 Kč | 89 442,25 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

