100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

AMK316BJ107ML-T

DigiKey Part Number
587-1349-2-ND - Tape & Reel (TR)
587-1349-1-ND - Cut Tape (CT)
587-1349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK316BJ107ML-T
Description
CAP CER 100UF 4V X5R 1206
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK316BJ107ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184 616
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,24700 Kč102,47 Kč
507,84060 Kč392,03 Kč
1007,10360 Kč710,36 Kč
5005,85760 Kč2 928,80 Kč
1 0005,47250 Kč5 472,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,15543 Kč10 310,86 Kč
4 0004,89453 Kč19 578,12 Kč
6 0004,76385 Kč28 583,10 Kč
10 0004,61904 Kč46 190,40 Kč
14 0004,53434 Kč63 480,76 Kč
20 0004,45289 Kč89 057,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč