150 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

AMK316BBJ157ML-T

DigiKey Part Number
587-3979-2-ND - Tape & Reel (TR)
587-3979-1-ND - Cut Tape (CT)
587-3979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK316BBJ157ML-T
Description
CAP CER 150UF 4V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK316BBJ157ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1036,97700 Kč369,77 Kč
5030,23300 Kč1 511,65 Kč
10028,15200 Kč2 815,20 Kč
50024,63066 Kč12 315,33 Kč
1 00023,54107 Kč23 541,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,64372 Kč45 287,44 Kč
4 00021,90459 Kč87 618,36 Kč
6 00021,53432 Kč129 205,92 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč