


AMK316AC6107ML-T | |
|---|---|
DigiKey Part Number | 587-3981-2-ND - Tape & Reel (TR) 587-3981-1-ND - Cut Tape (CT) 587-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316AC6107ML-T |
Description | CAP CER 100UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316AC6107ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,03900 Kč | 603,90 Kč |
| 500 | 4,94124 Kč | 2 470,62 Kč |
| 1 000 | 4,60171 Kč | 4 601,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,32244 Kč | 8 644,88 Kč |
| 4 000 | 4,09267 Kč | 16 370,68 Kč |
| 6 000 | 3,97751 Kč | 23 865,06 Kč |
| 10 000 | 3,84996 Kč | 38 499,60 Kč |
| 14 000 | 3,77540 Kč | 52 855,60 Kč |
| 20 000 | 3,70365 Kč | 74 073,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

