100 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
TAIYO YUDEN MLCCs

AMK316AC6107ML-T

DigiKey Part Number
587-3981-2-ND - Tape & Reel (TR)
587-3981-1-ND - Cut Tape (CT)
587-3981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK316AC6107ML-T
Description
CAP CER 100UF 4V X6S 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK316AC6107ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,79800 Kč87,98 Kč
506,69000 Kč334,50 Kč
1006,03900 Kč603,90 Kč
5004,94124 Kč2 470,62 Kč
1 0004,60171 Kč4 601,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,32244 Kč8 644,88 Kč
4 0004,09267 Kč16 370,68 Kč
6 0003,97751 Kč23 865,06 Kč
10 0003,84996 Kč38 499,60 Kč
14 0003,77540 Kč52 855,60 Kč
20 0003,70365 Kč74 073,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč