22 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

AMK212ABJ226MGHT

DigiKey Part Number
587-3263-2-ND - Tape & Reel (TR)
587-3263-1-ND - Cut Tape (CT)
587-3263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK212ABJ226MGHT
Description
CAP CER 22UF 4V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK212ABJ226MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,91900 Kč29,19 Kč
502,09560 Kč104,78 Kč
1001,84150 Kč184,15 Kč
5001,41862 Kč709,31 Kč
1 0001,28823 Kč1 288,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12738 Kč3 382,14 Kč
6 0001,04875 Kč6 292,50 Kč
9 0001,00940 Kč9 084,60 Kč
15 0000,96578 Kč14 486,70 Kč
21 0000,94028 Kč19 745,88 Kč
30 0000,91576 Kč27 472,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč