


AMK107ABJ106KAHT | |
|---|---|
DigiKey Part Number | 587-AMK107ABJ106KAHTTR-ND - Tape & Reel (TR) 587-AMK107ABJ106KAHTCT-ND - Cut Tape (CT) 587-AMK107ABJ106KAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107ABJ106KAHT |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107ABJ106KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,41520 Kč | 70,76 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 500 | 0,92980 Kč | 464,90 Kč |
| 1 000 | 0,83656 Kč | 836,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69703 Kč | 2 788,12 Kč |
| 8 000 | 0,64524 Kč | 5 161,92 Kč |
| 12 000 | 0,61934 Kč | 7 432,08 Kč |
| 20 000 | 0,59062 Kč | 11 812,40 Kč |
| 28 000 | 0,57385 Kč | 16 067,80 Kč |
| 40 000 | 0,55771 Kč | 22 308,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

