


AMK105EBJ226MV-F | |
|---|---|
DigiKey Part Number | 587-6279-2-ND - Tape & Reel (TR) 587-6279-1-ND - Cut Tape (CT) 587-6279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK105EBJ226MV-F |
Description | CAP CER 22UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK105EBJ226MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 50 | 8,24800 Kč | 412,40 Kč |
| 100 | 7,47950 Kč | 747,95 Kč |
| 500 | 6,18308 Kč | 3 091,54 Kč |
| 1 000 | 5,78222 Kč | 5 782,22 Kč |
| 2 500 | 5,35902 Kč | 13 397,55 Kč |
| 5 000 | 5,10394 Kč | 25 519,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,89392 Kč | 48 939,20 Kč |
| 20 000 | 4,72094 Kč | 94 418,80 Kč |
| 30 000 | 4,63427 Kč | 139 028,10 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

