22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

AMK105EBJ226MV-F

DigiKey Part Number
587-6279-2-ND - Tape & Reel (TR)
587-6279-1-ND - Cut Tape (CT)
587-6279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK105EBJ226MV-F
Description
CAP CER 22UF 4V X5R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK105EBJ226MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,75100 Kč107,51 Kč
508,24800 Kč412,40 Kč
1007,47950 Kč747,95 Kč
5006,18308 Kč3 091,54 Kč
1 0005,78222 Kč5 782,22 Kč
2 5005,35902 Kč13 397,55 Kč
5 0005,10394 Kč25 519,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,89392 Kč48 939,20 Kč
20 0004,72094 Kč94 418,80 Kč
30 0004,63427 Kč139 028,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč