
AH104N2450D1-T | |
|---|---|
DigiKey Part Number | 587-2203-2-ND - Tape & Reel (TR) 587-2203-1-ND - Cut Tape (CT) 587-2203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH104N2450D1-T |
Description | RF ANT 2.4GHZ/5.4GHZ CHIP SLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AH104N2450D1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.1dBi, 2.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,63000 Kč | 124,63 Kč |
| 10 | 95,47900 Kč | 954,79 Kč |
| 25 | 88,20920 Kč | 2 205,23 Kč |
| 100 | 80,22380 Kč | 8 022,38 Kč |
| 250 | 79,58296 Kč | 19 895,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,01875 Kč | 130 037,50 Kč |
| Unit Price without VAT: | 124,63000 Kč |
|---|---|
| Unit Price with VAT: | 150,80230 Kč |

