RF ANTENNA WiMax™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH104F2650S1-T

DigiKey Part Number
587-2246-2-ND - Tape & Reel (TR)
587-2246-1-ND - Cut Tape (CT)
587-2246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH104F2650S1-T
Description
RF ANT 2.6GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA WiMax™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.6GHz
Frequency Range
2.49GHz ~ 2.69GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
1.1dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
WiMax™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00064,87521 Kč129 750,42 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč