
AH104F2650S1-T | |
|---|---|
DigiKey Part Number | 587-2246-2-ND - Tape & Reel (TR) 587-2246-1-ND - Cut Tape (CT) 587-2246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH104F2650S1-T |
Description | RF ANT 2.6GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.6GHz | |
Frequency Range | 2.49GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 64,87521 Kč | 129 750,42 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |

