RF ANTENNA Bluetooth, WiMax™, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH083F245001-T

DigiKey Part Number
587-1725-2-ND - Tape & Reel (TR)
587-1725-1-ND - Cut Tape (CT)
587-1725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH083F245001-T
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WiMax™, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AH083F245001-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
1.8dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
Bluetooth, WiMax™, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,70600 Kč927,06 Kč
2585,57960 Kč2 139,49 Kč
10077,74300 Kč7 774,30 Kč
25074,00368 Kč18 500,92 Kč
50073,89196 Kč36 945,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,89562 Kč69 895,62 Kč
2 00068,36886 Kč136 737,72 Kč
3 00067,60488 Kč202 814,64 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč