
AH083F245001-T | |
|---|---|
DigiKey Part Number | 587-1725-2-ND - Tape & Reel (TR) 587-1725-1-ND - Cut Tape (CT) 587-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH083F245001-T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WiMax™, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AH083F245001-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WiMax™, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,47000 Kč | 115,47 Kč |
| 10 | 88,34200 Kč | 883,42 Kč |
| 25 | 81,54280 Kč | 2 038,57 Kč |
| 100 | 74,06730 Kč | 7 406,73 Kč |
| 250 | 70,50656 Kč | 17 626,64 Kč |
| 500 | 68,35978 Kč | 34 179,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,81725 Kč | 59 817,25 Kč |
| Unit Price without VAT: | 115,47000 Kč |
|---|---|
| Unit Price with VAT: | 139,71870 Kč |

