
SMCJ30A | |
|---|---|
DigiKey Part Number | SMCJ30AFSTR-ND - Tape & Reel (TR) SMCJ30AFSCT-ND - Cut Tape (CT) SMCJ30AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,86300 Kč | 48,63 Kč |
| 100 | 4,79940 Kč | 479,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04160 Kč | 12 124,80 Kč |
| 15 000 | 4,03885 Kč | 60 582,75 Kč |
| 21 000 | 3,90848 Kč | 82 078,08 Kč |
| 30 000 | 3,90214 Kč | 117 064,20 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |




