
SMAJ58A | |
|---|---|
DigiKey Part Number | 1801-SMAJ58ATR-ND - Tape & Reel (TR) 1801-SMAJ58ACT-ND - Cut Tape (CT) 1801-SMAJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58A Models |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMAJ58A | Diotec Semiconductor | 3 296 | 4878-P4SMAJ58ACT-ND | 6,72000 Kč | Similar |
| P4SMAJ58A_R1_00001 | Panjit International Inc. | 5 020 | 3757-P4SMAJ58A_R1_00001CT-ND | 6,30000 Kč | Similar |
| P4SMAJ58AS_R1_00001 | Panjit International Inc. | 1 706 | 3757-P4SMAJ58AS_R1_00001CT-ND | 6,30000 Kč | Similar |
| SMAJ58A | SMC Diode Solutions | 3 722 | 1655-SMAJ58ACT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,52140 Kč | 352,14 Kč |
| 500 | 2,62224 Kč | 1 311,12 Kč |
| 1 000 | 2,33162 Kč | 2 331,62 Kč |
| 2 000 | 2,08647 Kč | 4 172,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,72108 Kč | 12 908,10 Kč |
| 15 000 | 1,57241 Kč | 23 586,15 Kč |
| 22 500 | 1,49665 Kč | 33 674,62 Kč |
| 37 500 | 1,41151 Kč | 52 931,62 Kč |
| 52 500 | 1,36109 Kč | 71 457,22 Kč |
| 75 000 | 1,31208 Kč | 98 406,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

