
SMAJ30CAHR3G | |
|---|---|
DigiKey Part Number | SMAJ30CAHR3GTR-ND - Tape & Reel (TR) SMAJ30CAHR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ30CAHR3G |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 9,61200 Kč | 96,12 Kč |
| 100 | 6,19600 Kč | 619,60 Kč |
| 500 | 4,71964 Kč | 2 359,82 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |

