
SMAJ12CA | |
|---|---|
DigiKey Part Number | 1801-SMAJ12CATR-ND - Tape & Reel (TR) 1801-SMAJ12CACT-ND - Cut Tape (CT) 1801-SMAJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMAJ12CA | Diotec Semiconductor | 5 869 | 4878-P4SMAJ12CACT-ND | 7,77000 Kč | Similar |
| SMAJ12CA | SMC Diode Solutions | 64 610 | 1655-SMAJ12CACT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,46630 Kč | 446,63 Kč |
| 500 | 3,35212 Kč | 1 676,06 Kč |
| 1 000 | 2,99222 Kč | 2 992,22 Kč |
| 2 000 | 2,68890 Kč | 5 377,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,23710 Kč | 16 778,25 Kč |
| 15 000 | 2,05332 Kč | 30 799,80 Kč |
| 22 500 | 1,95970 Kč | 44 093,25 Kč |
| 37 500 | 1,85449 Kč | 69 543,38 Kč |
| 52 500 | 1,79221 Kč | 94 091,03 Kč |
| 75 000 | 1,73167 Kč | 129 875,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


