SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3JH

DigiKey Part Number
1801-HS3JHTR-ND - Tape & Reel (TR)
1801-HS3JHCT-ND - Cut Tape (CT)
1801-HS3JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS3JH
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,40000 Kč15,40 Kč
109,61200 Kč96,12 Kč
1006,18770 Kč618,77 Kč
5004,71256 Kč2 356,28 Kč
1 0004,23673 Kč4 236,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,63176 Kč10 895,28 Kč
6 0003,32702 Kč19 962,12 Kč
9 0003,17169 Kč28 545,21 Kč
15 0002,99717 Kč44 957,55 Kč
21 0002,89385 Kč60 770,85 Kč
30 0002,79339 Kč83 801,70 Kč
75 0002,76460 Kč207 345,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,40000 Kč
Unit Price with VAT:18,63400 Kč