


1SS355 R9G | |
|---|---|
DigiKey Part Number | 1801-1SS355R9GTR-ND - Tape & Reel (TR) 1801-1SS355R9GCT-ND - Cut Tape (CT) 1801-1SS355R9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355 R9G |
Description | DIODE STANDARD 80V 150MA SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 500mV, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS355 RRG | Taiwan Semiconductor Corporation | 111 | 1SS355RRGCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 500 | 1,17336 Kč | 586,68 Kč |
| 1 000 | 1,03100 Kč | 1 031,00 Kč |
| 2 000 | 0,91100 Kč | 1 822,00 Kč |
| 5 000 | 0,78050 Kč | 3 902,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69963 Kč | 6 996,30 Kč |
| 20 000 | 0,63154 Kč | 12 630,80 Kč |
| 30 000 | 0,59680 Kč | 17 904,00 Kč |
| 50 000 | 0,55775 Kč | 27 887,50 Kč |
| 70 000 | 0,53461 Kč | 37 422,70 Kč |
| 100 000 | 0,51212 Kč | 51 212,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


