24 MHz ±30ppm Crystal 16pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYFEECNANF-24.000000

DigiKey Part Number
1664-XYFEECNANF-24.000000TR-ND - Tape & Reel (TR)
1664-XYFEECNANF-24.000000CT-ND - Cut Tape (CT)
1664-XYFEECNANF-24.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XYFEECNANF-24.000000
Description
CRYSTAL 24.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 16pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYFEECNANF-24.000000 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±30ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
16pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,42800 Kč94,28 Kč
258,92000 Kč223,00 Kč
508,55040 Kč427,52 Kč
1008,19550 Kč819,55 Kč
2507,74996 Kč1 937,49 Kč
5007,42952 Kč3 714,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,12231 Kč7 122,31 Kč
2 0006,82761 Kč13 655,22 Kč
3 0006,66106 Kč19 983,18 Kč
5 0006,45697 Kč32 284,85 Kč
7 0006,32601 Kč44 282,07 Kč
10 0006,19013 Kč61 901,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč