
XYFEECNANF-24.000000 | |
|---|---|
DigiKey Part Number | 1664-XYFEECNANF-24.000000TR-ND - Tape & Reel (TR) 1664-XYFEECNANF-24.000000CT-ND - Cut Tape (CT) 1664-XYFEECNANF-24.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYFEECNANF-24.000000 |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 16pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYFEECNANF-24.000000 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 16pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,55040 Kč | 427,52 Kč |
| 100 | 8,19550 Kč | 819,55 Kč |
| 250 | 7,74996 Kč | 1 937,49 Kč |
| 500 | 7,42952 Kč | 3 714,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,12231 Kč | 7 122,31 Kč |
| 2 000 | 6,82761 Kč | 13 655,22 Kč |
| 3 000 | 6,66106 Kč | 19 983,18 Kč |
| 5 000 | 6,45697 Kč | 32 284,85 Kč |
| 7 000 | 6,32601 Kč | 44 282,07 Kč |
| 10 000 | 6,19013 Kč | 61 901,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

