26 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYCBBCNANF-26.000000

DigiKey Part Number
1664-XYCBBCNANF-26.000000TR-ND - Tape & Reel (TR)
1664-XYCBBCNANF-26.000000CT-ND - Cut Tape (CT)
1664-XYCBBCNANF-26.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XYCBBCNANF-26.000000
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYCBBCNANF-26.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.55x2.05)
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,28900 Kč102,89 Kč
259,72640 Kč243,16 Kč
509,32320 Kč466,16 Kč
1008,93880 Kč893,88 Kč
2508,45296 Kč2 113,24 Kč
5008,10354 Kč4 051,77 Kč
1 0007,76821 Kč7 768,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,26510 Kč21 795,30 Kč
6 0006,96486 Kč41 789,16 Kč
9 0006,79505 Kč61 155,45 Kč
15 0006,58710 Kč98 806,50 Kč
21 0006,45372 Kč135 528,12 Kč
30 0006,31527 Kč189 458,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč