
XYCBBCNANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-XYCBBCNANF-26.000000TR-ND - Tape & Reel (TR) 1664-XYCBBCNANF-26.000000CT-ND - Cut Tape (CT) 1664-XYCBBCNANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYCBBCNANF-26.000000 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYCBBCNANF-26.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,72640 Kč | 243,16 Kč |
| 50 | 9,32320 Kč | 466,16 Kč |
| 100 | 8,93880 Kč | 893,88 Kč |
| 250 | 8,45296 Kč | 2 113,24 Kč |
| 500 | 8,10354 Kč | 4 051,77 Kč |
| 1 000 | 7,76821 Kč | 7 768,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,26510 Kč | 21 795,30 Kč |
| 6 000 | 6,96486 Kč | 41 789,16 Kč |
| 9 000 | 6,79505 Kč | 61 155,45 Kč |
| 15 000 | 6,58710 Kč | 98 806,50 Kč |
| 21 000 | 6,45372 Kč | 135 528,12 Kč |
| 30 000 | 6,31527 Kč | 189 458,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

