XXACCLNANF-48.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XXGGGINANF-25.000000

DigiKey Part Number
1664-XXGGGINANF-25.000000TR-ND - Tape & Reel (TR)
1664-XXGGGINANF-25.000000CT-ND - Cut Tape (CT)
1664-XXGGGINANF-25.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XXGGGINANF-25.000000
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
109,35300 Kč93,53 Kč
258,84840 Kč221,21 Kč
508,48200 Kč424,10 Kč
1008,12990 Kč812,99 Kč
2507,68792 Kč1 921,98 Kč
5007,37008 Kč3 685,04 Kč
1 0007,06533 Kč7 065,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,60776 Kč19 823,28 Kč
6 0006,33458 Kč38 007,48 Kč
9 0006,18010 Kč55 620,90 Kč
15 0005,99097 Kč89 864,55 Kč
21 0005,86963 Kč123 262,23 Kč
30 0005,74369 Kč172 310,70 Kč
36 0005,68041 Kč204 494,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč