
XXGEGLNANF-25.000000 | |
|---|---|
DigiKey Part Number | 1664-XXGEGLNANF-25.000000TR-ND - Tape & Reel (TR) 1664-XXGEGLNANF-25.000000CT-ND - Cut Tape (CT) 1664-XXGEGLNANF-25.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXGEGLNANF-25.000000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 9,35300 Kč | 93,53 Kč |
| 25 | 8,84840 Kč | 221,21 Kč |
| 50 | 8,48200 Kč | 424,10 Kč |
| 100 | 8,12990 Kč | 812,99 Kč |
| 250 | 7,68792 Kč | 1 921,98 Kč |
| 500 | 7,37008 Kč | 3 685,04 Kč |
| 1 000 | 7,06533 Kč | 7 065,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,75477 Kč | 17 264,31 Kč |
| 6 000 | 5,51683 Kč | 33 100,98 Kč |
| 9 000 | 5,38226 Kč | 48 440,34 Kč |
| 15 000 | 5,21748 Kč | 78 262,20 Kč |
| 21 000 | 5,11176 Kč | 107 346,96 Kč |
| 30 000 | 5,00207 Kč | 150 062,10 Kč |
| 36 000 | 4,94692 Kč | 178 089,12 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |

