
XXDBPLNAOF-38.400000 | |
|---|---|
DigiKey Part Number | 1664-XXDBPLNAOF-38.400000TR-ND - Tape & Reel (TR) 1664-XXDBPLNAOF-38.400000CT-ND - Cut Tape (CT) 1664-XXDBPLNAOF-38.400000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXDBPLNAOF-38.400000 |
Description | CRYSTAL 38.4000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,95320 Kč | 248,83 Kč |
| 50 | 9,54140 Kč | 477,07 Kč |
| 100 | 9,14670 Kč | 914,67 Kč |
| 250 | 8,65032 Kč | 2 162,58 Kč |
| 500 | 8,29212 Kč | 4 146,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,12231 Kč | 7 122,31 Kč |
| 2 000 | 6,82761 Kč | 13 655,22 Kč |
| 3 000 | 6,66106 Kč | 19 983,18 Kč |
| 5 000 | 6,45697 Kč | 32 284,85 Kč |
| 7 000 | 6,32601 Kč | 44 282,07 Kč |
| 10 000 | 6,19013 Kč | 61 901,30 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

