
XXDBCLNAOF-12.000000 | |
---|---|
DigiKey Part Number | 1664-XXDBCLNAOF-12.000000TR-ND - Tape & Reel (TR) 1664-XXDBCLNAOF-12.000000CT-ND - Cut Tape (CT) 1664-XXDBCLNAOF-12.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXDBCLNAOF-12.000000 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 10,43600 Kč | 104,36 Kč |
25 | 9,87360 Kč | 246,84 Kč |
50 | 9,46520 Kč | 473,26 Kč |
100 | 9,07350 Kč | 907,35 Kč |
250 | 8,58112 Kč | 2 145,28 Kč |
500 | 8,22576 Kč | 4 112,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,88540 Kč | 7 885,40 Kč |
2 000 | 7,55931 Kč | 15 118,62 Kč |
3 000 | 7,37486 Kč | 22 124,58 Kč |
5 000 | 7,14898 Kč | 35 744,90 Kč |
7 000 | 7,00403 Kč | 49 028,21 Kč |
10 000 | 6,85363 Kč | 68 536,30 Kč |
12 000 | 6,77805 Kč | 81 336,60 Kč |
24 000 | 6,49827 Kč | 155 958,48 Kč |
25 000 | 6,48215 Kč | 162 053,75 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |