25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XXCBPLNANF-25.000000

DigiKey Part Number
1664-XXCBPLNANF-25.000000TR-ND - Tape & Reel (TR)
1664-XXCBPLNANF-25.000000CT-ND - Cut Tape (CT)
1664-XXCBPLNANF-25.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XXCBPLNANF-25.000000
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XXCBPLNANF-25.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,42800 Kč94,28 Kč
258,92000 Kč223,00 Kč
508,55040 Kč427,52 Kč
1008,19550 Kč819,55 Kč
2507,74996 Kč1 937,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,42952 Kč3 714,76 Kč
1 0007,12231 Kč7 122,31 Kč
1 5006,94838 Kč10 422,57 Kč
2 5006,73540 Kč16 838,50 Kč
3 5006,59877 Kč23 095,69 Kč
5 0006,45697 Kč32 284,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč