
XDOCZLNDMD-0.032768 | |
|---|---|
DigiKey Part Number | 1664-XDOCZLNDMD-0.032768TR-ND - Tape & Reel (TR) 1664-XDOCZLNDMD-0.032768CT-ND - Cut Tape (CT) 1664-XDOCZLNDMD-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDOCZLNDMD-0.032768 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 12,38880 Kč | 309,72 Kč |
| 50 | 11,87220 Kč | 593,61 Kč |
| 100 | 11,38300 Kč | 1 138,30 Kč |
| 250 | 10,76440 Kč | 2 691,10 Kč |
| 500 | 10,31926 Kč | 5 159,63 Kč |
| 1 000 | 9,89237 Kč | 9 892,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,25186 Kč | 27 755,58 Kč |
| 6 000 | 8,86963 Kč | 53 217,78 Kč |
| 9 000 | 8,65353 Kč | 77 881,77 Kč |
| 15 000 | 8,38890 Kč | 125 833,50 Kč |
| 21 000 | 8,21907 Kč | 172 600,47 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

