32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDOCZLNDDD-0.032768

DigiKey Part Number
1664-XDOCZLNDDD-0.032768TR-ND - Tape & Reel (TR)
1664-XDOCZLNDDD-0.032768CT-ND - Cut Tape (CT)
1664-XDOCZLNDDD-0.032768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDOCZLNDDD-0.032768
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1014,15300 Kč141,53 Kč
2513,38000 Kč334,50 Kč
5012,82980 Kč641,49 Kč
10012,29850 Kč1 229,85 Kč
25011,62952 Kč2 907,38 Kč
50011,14868 Kč5 574,34 Kč
1 00010,68735 Kč10 687,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,99561 Kč29 986,83 Kč
6 0009,58272 Kč57 496,32 Kč
9 0009,34924 Kč84 143,16 Kč
15 0009,06338 Kč135 950,70 Kč
21 0008,88001 Kč186 480,21 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč