
X3LBBCNANF-32.000000 | |
|---|---|
DigiKey Part Number | 1664-X3LBBCNANF-32.000000TR-ND - Tape & Reel (TR) 1664-X3LBBCNANF-32.000000CT-ND - Cut Tape (CT) 1664-X3LBBCNANF-32.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3LBBCNANF-32.000000 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 Kč | 14,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,08398 Kč | 24 251,94 Kč |
| Unit Price without VAT: | 14,58000 Kč |
|---|---|
| Unit Price with VAT: | 17,64180 Kč |


