50 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3AEEJNANF-50.000000

DigiKey Part Number
1664-1390-2-ND - Tape & Reel (TR)
1664-1390-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
X3AEEJNANF-50.000000
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 983
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1012,03200 Kč120,32 Kč
2511,38080 Kč284,52 Kč
5010,91060 Kč545,53 Kč
10010,45910 Kč1 045,91 Kč
2509,89088 Kč2 472,72 Kč
5009,48102 Kč4 740,51 Kč
1 0009,08898 Kč9 088,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,50055 Kč25 501,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč