TX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXEAADSANF-25.000000

DigiKey Part Number
1664-TXEAADSANF-25.000000TR-ND - Tape & Reel (TR)
1664-TXEAADSANF-25.000000CT-ND - Cut Tape (CT)
1664-TXEAADSANF-25.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXEAADSANF-25.000000
Description
XTAL OSC VCTCXO 25.0000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,31000 Kč62,31 Kč
1054,16200 Kč541,62 Kč
2551,21880 Kč1 280,47 Kč
5049,10540 Kč2 455,27 Kč
10047,07410 Kč4 707,41 Kč
25044,51824 Kč11 129,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,17388 Kč18 586,94 Kč
1 00035,63954 Kč35 639,54 Kč
1 50034,77193 Kč52 157,89 Kč
2 50033,70989 Kč84 274,73 Kč
3 50033,02829 Kč115 599,01 Kč
5 00032,32156 Kč161 607,80 Kč
6 00031,96625 Kč191 797,50 Kč
Manufacturers Standard Package
Unit Price without VAT:62,31000 Kč
Unit Price with VAT:75,39510 Kč