TV,TT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTEAALSANF-50.000000

DigiKey Part Number
1664-1197-ND
Manufacturer
Manufacturer Product Number
TTEAALSANF-50.000000
Description
XTAL OSC VCTCXO 50.0000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1702,62000 Kč702,62 Kč
10610,88500 Kč6 108,85 Kč
25577,84080 Kč14 446,02 Kč
50554,06800 Kč27 703,40 Kč
100545,63740 Kč54 563,74 Kč
Manufacturers Standard Package
Unit Price without VAT:702,62000 Kč
Unit Price with VAT:850,17020 Kč