
SYKADLJANY-25.000000 | |
|---|---|
DigiKey Part Number | 1664-SYKADLJANY-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SYKADLJANY-25.000000 |
Description | XTAL OSC XO 25.0MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -2.00%, Down Spread | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.038" (0.96mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 113,85100 Kč | 1 138,51 Kč |
| 25 | 107,66080 Kč | 2 691,52 Kč |
| 50 | 103,21360 Kč | 5 160,68 Kč |
| 100 | 98,95100 Kč | 9 895,10 Kč |
| 300 | 92,55920 Kč | 27 767,76 Kč |
| 500 | 89,73202 Kč | 44 866,01 Kč |
| 1 000 | 86,03721 Kč | 86 037,21 Kč |
| 2 500 | 81,39203 Kč | 203 480,08 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |

