
OYETDLJANF-25.000000 | |
|---|---|
DigiKey Part Number | 1664-OYETDLJANF-25.000000TR-ND - Tape & Reel (TR) 1664-OYETDLJANF-25.000000CT-ND - Cut Tape (CT) 1664-OYETDLJANF-25.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OYETDLJANF-25.000000 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 20,34280 Kč | 508,57 Kč |
| 50 | 19,50720 Kč | 975,36 Kč |
| 100 | 18,69870 Kč | 1 869,87 Kč |
| 250 | 17,68200 Kč | 4 420,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,95084 Kč | 8 475,42 Kč |
| 1 000 | 16,25014 Kč | 16 250,14 Kč |
| 1 500 | 15,85377 Kč | 23 780,66 Kč |
| 2 500 | 15,36852 Kč | 38 421,30 Kč |
| 3 500 | 15,05713 Kč | 52 699,96 Kč |
| 5 000 | 14,73404 Kč | 73 670,20 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


