
OXETGCJANF-12.288000 | |
|---|---|
DigiKey Part Number | 1664-OXETGCJANF-12.288000TR-ND - Tape & Reel (TR) 1664-OXETGCJANF-12.288000CT-ND - Cut Tape (CT) 1664-OXETGCJANF-12.288000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXETGCJANF-12.288000 |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 Kč | 21,87 Kč |
| 10 | 18,93400 Kč | 189,34 Kč |
| 25 | 17,89720 Kč | 447,43 Kč |
| 50 | 17,15980 Kč | 857,99 Kč |
| 100 | 16,44950 Kč | 1 644,95 Kč |
| 250 | 15,55668 Kč | 3 889,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,02276 Kč | 7 011,38 Kč |
| 1 000 | 13,44285 Kč | 13 442,85 Kč |
| 1 500 | 13,11499 Kč | 19 672,49 Kč |
| 2 500 | 12,71346 Kč | 31 783,65 Kč |
| 3 500 | 12,45581 Kč | 43 595,33 Kč |
| 5 000 | 12,18842 Kč | 60 942,10 Kč |
| 6 000 | 12,05408 Kč | 72 324,48 Kč |
| 12 000 | 11,55678 Kč | 138 681,36 Kč |
| 12 500 | 11,52814 Kč | 144 101,75 Kč |
| Unit Price without VAT: | 21,87000 Kč |
|---|---|
| Unit Price with VAT: | 26,46270 Kč |

