
OXETDLJANF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-OXETDLJANF-10.000000TR-ND - Tape & Reel (TR) 1664-OXETDLJANF-10.000000CT-ND - Cut Tape (CT) 1664-OXETDLJANF-10.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXETDLJANF-10.000000 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 25 | 18,08600 Kč | 452,15 Kč |
| 50 | 17,34100 Kč | 867,05 Kč |
| 100 | 16,62320 Kč | 1 662,32 Kč |
| 250 | 15,72100 Kč | 3 930,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,07054 Kč | 7 535,27 Kč |
| 1 000 | 14,44746 Kč | 14 447,46 Kč |
| 1 500 | 14,09508 Kč | 21 142,62 Kč |
| 2 500 | 13,66347 Kč | 34 158,68 Kč |
| 3 500 | 13,38660 Kč | 46 853,10 Kč |
| 5 000 | 13,09937 Kč | 65 496,85 Kč |
| 6 000 | 12,95491 Kč | 77 729,46 Kč |
| 12 000 | 12,42064 Kč | 149 047,68 Kč |
| 12 500 | 12,38986 Kč | 154 873,25 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

