
OXETDCJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OXETDCJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OXETDCJANF-0.032768CT-ND - Cut Tape (CT) 1664-OXETDCJANF-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXETDCJANF-0.032768 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 65µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 Kč | 32,70 Kč |
| 10 | 28,43300 Kč | 284,33 Kč |
| 25 | 26,88720 Kč | 672,18 Kč |
| 50 | 25,77920 Kč | 1 288,96 Kč |
| 100 | 24,71270 Kč | 2 471,27 Kč |
| 250 | 23,37044 Kč | 5 842,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,04320 Kč | 9 521,60 Kč |
| 1 000 | 18,25625 Kč | 18 256,25 Kč |
| 1 500 | 17,81131 Kč | 26 716,96 Kč |
| 2 500 | 17,28890 Kč | 43 222,25 Kč |
| Unit Price without VAT: | 32,70000 Kč |
|---|---|
| Unit Price with VAT: | 39,56700 Kč |

